Part Details for MM74HC4538J by Texas Instruments
Overview of MM74HC4538J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Environmental Monitoring
Aerospace and Defense
Automotive
Part Details for MM74HC4538J
MM74HC4538J CAD Models
MM74HC4538J Part Data Attributes
|
MM74HC4538J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM74HC4538J
Texas Instruments
HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.304 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 347 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM74HC4538J
This table gives cross-reference parts and alternative options found for MM74HC4538J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC4538J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8688601EA | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator | National Semiconductor Corporation | MM74HC4538J vs 5962-8688601EA |
MM54HC4538J | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MM74HC4538J vs MM54HC4538J |
CD74HC4538EX | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16 | Harris Semiconductor | MM74HC4538J vs CD74HC4538EX |
CD74HC4538E | High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-PDIP -55 to 125 | Texas Instruments | MM74HC4538J vs CD74HC4538E |
MC74HC4538ANG | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Rochester Electronics LLC | MM74HC4538J vs MC74HC4538ANG |
5962-8688601EA | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | MM74HC4538J vs 5962-8688601EA |
5962-8688601EA | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16, | Teledyne e2v | MM74HC4538J vs 5962-8688601EA |
M74HC4538B1N | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | MM74HC4538J vs M74HC4538B1N |
MC74HC4538AN | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | onsemi | MM74HC4538J vs MC74HC4538AN |
5962-8688601EA | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MM74HC4538J vs 5962-8688601EA |