Part Details for MM74HC4046SJ by Rochester Electronics LLC
Overview of MM74HC4046SJ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Part Details for MM74HC4046SJ
MM74HC4046SJ CAD Models
MM74HC4046SJ Part Data Attributes:
|
MM74HC4046SJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MM74HC4046SJ
Rochester Electronics LLC
Phase Locked Loop, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 5.30 MM, EIAJ TYPE2, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MM74HC4046SJ
This table gives cross-reference parts and alternative options found for MM74HC4046SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC4046SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4046SJX | Phase Locked Loop, CMOS, PDSO16 | onsemi | MM74HC4046SJ vs MM74HC4046SJX |
MM74HC4046SJ | Phase Locked Loop, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | MM74HC4046SJ vs MM74HC4046SJ |
CD74HC4046ANSR96 | PHASE LOCKED LOOP, PDSO16, SOP-16 | Texas Instruments | MM74HC4046SJ vs CD74HC4046ANSR96 |
MM74HC4046SJX | Phase Locked Loop, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | MM74HC4046SJ vs MM74HC4046SJX |
CD74HC4046ANSR | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SO -55 to 125 | Texas Instruments | MM74HC4046SJ vs CD74HC4046ANSR |
MC74HC4046AFELG | PHASE LOCKED LOOP, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOEIAJ-16 | onsemi | MM74HC4046SJ vs MC74HC4046AFELG |