Part Details for CD74HC4046ANSR96 by Texas Instruments
Overview of CD74HC4046ANSR96 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Part Details for CD74HC4046ANSR96
CD74HC4046ANSR96 CAD Models
CD74HC4046ANSR96 Part Data Attributes:
|
CD74HC4046ANSR96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4046ANSR96
Texas Instruments
PHASE LOCKED LOOP, PDSO16, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for CD74HC4046ANSR96
This table gives cross-reference parts and alternative options found for CD74HC4046ANSR96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4046ANSR96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4046SJX | Phase Locked Loop, CMOS, PDSO16 | onsemi | CD74HC4046ANSR96 vs MM74HC4046SJX |
MM74HC4046SJ | Phase Locked Loop, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | CD74HC4046ANSR96 vs MM74HC4046SJ |
MM74HC4046SJX | Phase Locked Loop, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | CD74HC4046ANSR96 vs MM74HC4046SJX |
CD74HC4046ANSR | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SO -55 to 125 | Texas Instruments | CD74HC4046ANSR96 vs CD74HC4046ANSR |
MC74HC4046AFELG | PHASE LOCKED LOOP, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOEIAJ-16 | onsemi | CD74HC4046ANSR96 vs MC74HC4046AFELG |