Part Details for MM54HC133J by Texas Instruments
Overview of MM54HC133J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for MM54HC133J
MM54HC133J CAD Models
MM54HC133J Part Data Attributes
|
MM54HC133J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM54HC133J
Texas Instruments
HC/UH SERIES, 13-INPUT NAND GATE, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM54HC133J
This table gives cross-reference parts and alternative options found for MM54HC133J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC133J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC133N | IC HC/UH SERIES, 13-INPUT NAND GATE, PDIP16, Gate | NXP Semiconductors | MM54HC133J vs 74HC133N |
M74HC133F1 | HC/UH SERIES, 13-INPUT NAND GATE, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | MM54HC133J vs M74HC133F1 |
MM54HC133J | IC HC/UH SERIES, 13-INPUT NAND GATE, CDIP16, CERAMIC, DIP-16, Gate | National Semiconductor Corporation | MM54HC133J vs MM54HC133J |
M54HC133F1 | HC/UH SERIES, 13-INPUT NAND GATE, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | MM54HC133J vs M54HC133F1 |
GD54HC133J | NAND Gate, HC/UH Series, 1-Func, 13-Input, CMOS, CDIP16, | Goldstar Electron Co Ltd | MM54HC133J vs GD54HC133J |
M54HC133F1R | HC/UH SERIES, 13-INPUT NAND GATE, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | MM54HC133J vs M54HC133F1R |
SN74HC133N-00 | HC/UH SERIES, 13-INPUT NAND GATE, PDIP16 | Texas Instruments | MM54HC133J vs SN74HC133N-00 |
SNJ54HC133J-00 | HC/UH SERIES, 13-INPUT NAND GATE, CDIP16 | Texas Instruments | MM54HC133J vs SNJ54HC133J-00 |
SN74HC133N-10 | HC/UH SERIES, 13-INPUT NAND GATE, PDIP16 | Texas Instruments | MM54HC133J vs SN74HC133N-10 |
MM74HC133N | HC/UH SERIES, 13-INPUT NAND GATE, PDIP16, PLASTIC, DIP-16 | Texas Instruments | MM54HC133J vs MM74HC133N |