Part Details for MM5451V by Micrel Inc
Overview of MM5451V by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Automotive
Part Details for MM5451V
MM5451V CAD Models
MM5451V Part Data Attributes
|
MM5451V
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MM5451V
Micrel Inc
Display Driver, 35-Segment, MOS, PQCC44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.56 mm | |
Number of Digits/Characters | 5-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 35 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 11 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | OTHER | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.56 mm | |
fmax-Min | 500 MHz |
Alternate Parts for MM5451V
This table gives cross-reference parts and alternative options found for MM5451V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5451V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM5451YV | LED DISPLAY DRIVER, PQCC44 | Microchip Technology Inc | MM5451V vs MM5451YV |
MM5451BVT&R | LED Driver, 35-Segment, NMOS, PQCC44, PLASTIC, LCC-44 | Micrel Inc | MM5451V vs MM5451BVT&R |
MM5451V | LED DISPLAY DRIVER, PQCC44, PLASTIC, LCC-44 | Texas Instruments | MM5451V vs MM5451V |
MM5451YV-TR | LED DISPLAY DRIVER, PQCC44 | Microchip Technology Inc | MM5451V vs MM5451YV-TR |
MM5451V | IC LED DISPLAY DRIVER, PQCC44, PLASTIC, LCC-44, Display Driver | National Semiconductor Corporation | MM5451V vs MM5451V |