Part Details for MM5451BVT&R by Micrel Inc
Overview of MM5451BVT&R by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Automotive
Part Details for MM5451BVT&R
MM5451BVT&R CAD Models
MM5451BVT&R Part Data Attributes
|
MM5451BVT&R
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MM5451BVT&R
Micrel Inc
LED Driver, 35-Segment, NMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5608 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 5-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 35 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.3688 mm | |
Supply Voltage-Max | 11 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5608 mm | |
fmax-Min | 0.5 MHz |
Alternate Parts for MM5451BVT&R
This table gives cross-reference parts and alternative options found for MM5451BVT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5451BVT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM5451YV | LED DISPLAY DRIVER, PQCC44 | Microchip Technology Inc | MM5451BVT&R vs MM5451YV |
MM5451V | LED DISPLAY DRIVER, PQCC44, PLASTIC, LCC-44 | Texas Instruments | MM5451BVT&R vs MM5451V |
MM5451YV-TR | LED DISPLAY DRIVER, PQCC44 | Microchip Technology Inc | MM5451BVT&R vs MM5451YV-TR |
MM5451V | IC LED DISPLAY DRIVER, PQCC44, PLASTIC, LCC-44, Display Driver | National Semiconductor Corporation | MM5451BVT&R vs MM5451V |