-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mW 5% Zener, SOD323 10 V, SOD-323 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H6860
|
Newark | Zener Diode, 200Mw, 10V, Sod-323, Zener Voltage Nom:10V, Power Dissipation:200Mw, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm3Zxxxt1G Series Rohs Compliant: Yes |Onsemi MM3Z10VT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28000 |
|
$0.0400 / $0.1880 | Buy Now |
DISTI #
79AH4482
|
Newark | Sod-323 Copper Pb Free Rohs Compliant: Yes |Onsemi MM3Z10VT1G Min Qty: 18797 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0190 | Buy Now |
DISTI #
58M9245
|
Newark | Zener Single Diode, General Purpose, 10 V, 200 Mw, Sod-323, 2 %, 2, 150 C Rohs Compliant: Yes |Onsemi MM3Z10VT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 49490 |
|
$0.0410 / $0.1870 | Buy Now |
DISTI #
29X6151
|
Newark | Diode, Zener, 10V, 0.2W, Sod-323, Zener Voltage Nom:10V, Power Dissipation:300Mw, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm3Zxxxt1G Series Rohs Compliant: Yes |Onsemi MM3Z10VT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0310 | Buy Now |
DISTI #
MM3Z10VT1GOSCT-ND
|
DigiKey | DIODE ZENER 10V 300MW SOD323 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58533 In Stock |
|
$0.0165 / $0.1800 | Buy Now |
DISTI #
MM3Z10VT1G
|
Avnet Americas | Diode Zener Single 10V 6% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: MM3Z10VT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0131 / $0.0157 | Buy Now |
DISTI #
MM3Z10VT1G
|
Avnet Americas | Diode Zener Single 10V 6% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: MM3Z10VT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0131 / $0.0157 | Buy Now |
DISTI #
67H6860
|
Avnet Americas | Diode Zener Single 10V 6% 200mW 2-Pin SOD-323 T/R - Product that comes on tape, but is not reeled (Alt: 67H6860) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 29000 Partner Stock |
|
$0.0650 / $0.1880 | Buy Now |
DISTI #
863-MM3Z10VT1G
|
Mouser Electronics | Zener Diodes 10V300mW RoHS: Compliant | 109885 |
|
$0.0180 / $0.1700 | Buy Now |
DISTI #
E02:0323_00077385
|
Arrow Electronics | Diode Zener Single 10V 5% 300mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Date Code: 2406 | Europe - 366000 |
|
$0.0134 / $0.0145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM3Z10VT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z10VT1G
onsemi
200mW 5% Zener, SOD323 10 V, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 63 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 160 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for MM3Z10VT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z10VT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM3Z10VT1 | 10V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | MM3Z10VT1G vs MM3Z10VT1 |
TCMM3Z10VB | Zener Diode, 10V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | MM3Z10VT1G vs TCMM3Z10VB |
MM3Z10VT1 | 200mW 5% Zener, SOD323 10 V, SOD-323 2 LEAD, 3000-REEL | onsemi | MM3Z10VT1G vs MM3Z10VT1 |