There are no models available for this part yet.
Overview of BZT52C15S by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZT52C15S by Rectron Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
583-BZT52C15S
|
Mouser Electronics | Zener Diodes 15 V 200 mW SOD-323 5% Zener RoHS: Compliant | 0 |
|
$0.0210 / $0.0260 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0143 / $0.0203 | Buy Now |
CAD Models for BZT52C15S by Rectron Semiconductor
Part Data Attributes for BZT52C15S by Rectron Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Package Description
|
ULTRA SMALL PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Rectron
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
30 Ω
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
15 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tol-Max
|
6.12%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZT52C15S
This table gives cross-reference parts and alternative options found for BZT52C15S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C15S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C15S-13 | Zener Diode, 15V V(Z), 6.12%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C15S vs BZT52C15S-13 |
BZT52C15S-FL-H | Zener Diode | Formosa Microsemi Co Ltd | BZT52C15S vs BZT52C15S-FL-H |
934057644135 | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | BZT52C15S vs 934057644135 |
BZT52C15S-T | Zener Diode, | Micro Commercial Components | BZT52C15S vs BZT52C15S-T |
BZT52C15S | Zener Diode, 15V V(Z), 8%, 0.2W | Jiangsu Changjiang Electronics Technology Co Ltd | BZT52C15S vs BZT52C15S |
BZT52C15S-7 | Zener Diode, 15V V(Z), 6.12%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C15S vs BZT52C15S-7 |
BZT52C15S-T1 | Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C15S vs BZT52C15S-T1 |
BZT52C15S | Zener Diode, 15V V(Z), 6.12%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BZT52C15S vs BZT52C15S |
CMDZ15BKLEADFREE | Zener Diode, 15V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | BZT52C15S vs CMDZ15BKLEADFREE |
BZX384-C15-Q | Zener Diode, 14.7V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | BZT52C15S vs BZX384-C15-Q |