Part Details for TCMM3Z10VB by Tak Cheong Electronics (Holdings) Co Ltd
Overview of TCMM3Z10VB by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCMM3Z10VB
TCMM3Z10VB CAD Models
TCMM3Z10VB Part Data Attributes
|
TCMM3Z10VB
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TCMM3Z10VB
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 10V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Part Package Code | SC-90 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for TCMM3Z10VB
This table gives cross-reference parts and alternative options found for TCMM3Z10VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMM3Z10VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX384-B2V4,115 | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | TCMM3Z10VB vs BZX384-B2V4,115 |
934057626115 | Zener Diode, 2.7V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | TCMM3Z10VB vs 934057626115 |
TCMM3Z2V7B | Zener Diode, 2.7V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | TCMM3Z10VB vs TCMM3Z2V7B |
934038680115 | DIODE 10 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC, SMD, 2 PIN, Voltage Regulator Diode | NXP Semiconductors | TCMM3Z10VB vs 934038680115 |
BZT52C15S-7 | Zener Diode, 15V V(Z), 6.12%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | TCMM3Z10VB vs BZT52C15S-7 |
BZT52C15S-FL | Zener Diode | Formosa Microsemi Co Ltd | TCMM3Z10VB vs BZT52C15S-FL |
MM3Z10VST3G | 10V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN | onsemi | TCMM3Z10VB vs MM3Z10VST3G |
BZX384-C2V7 | Zener Diode, 2.7V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | TCMM3Z10VB vs BZX384-C2V7 |
BZM55C20P | Zener Diode, 20V V(Z), 6%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, MICROMELF-2 | Micro Commercial Components | TCMM3Z10VB vs BZM55C20P |
BZM55C20-TP | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, SOD-323, MICROMELF-2 | Micro Commercial Components | TCMM3Z10VB vs BZM55C20-TP |