Part Details for MM28C010N-300MP by LSI Corporation
Overview of MM28C010N-300MP by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8300MPS5#TRMPBF | Analog Devices | 100VIN uP Iso Fly Conv w/ 150V | |
LT8300MPS5#TRPBF | Analog Devices | 100VIN uP Iso Fly Conv w/ 150V |
Part Details for MM28C010N-300MP
MM28C010N-300MP CAD Models
MM28C010N-300MP Part Data Attributes
|
MM28C010N-300MP
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
MM28C010N-300MP
LSI Corporation
EEPROM Module, 128KX8, 300ns, Parallel, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 300 ns | |
Additional Feature | 10000 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-XDMA-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MM28C010N-300MP
This table gives cross-reference parts and alternative options found for MM28C010N-300MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM28C010N-300MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM28C010-300MP | EEPROM Module, 128KX8, 300ns, Parallel, CMOS | LSI Corporation | MM28C010N-300MP vs MM28C010-300MP |
XM28C010I | EEPROM Module, 128KX8, 300ns, Parallel, CMOS, | Xicor Inc | MM28C010N-300MP vs XM28C010I |
MQ28C010K-300 | EEPROM Module, 128KX8, 300ns, Parallel, CMOS | LSI Corporation | MM28C010N-300MP vs MQ28C010K-300 |
ME8128SCMB-30 | EEPROM Module, 128KX8, 300ns, Parallel, CMOS | Mosaic Semiconductor Inc | MM28C010N-300MP vs ME8128SCMB-30 |
MQ28C010-300 | EEPROM Module, 128KX8, 300ns, Parallel, CMOS | LSI Corporation | MM28C010N-300MP vs MQ28C010-300 |
ME8128SCI-30 | EEPROM Module, 128KX8, 300ns, Parallel, CMOS | Mosaic Semiconductor Inc | MM28C010N-300MP vs ME8128SCI-30 |
XM28C010M | EEPROM Module, 128KX8, 300ns, Parallel, CMOS, | Xicor Inc | MM28C010N-300MP vs XM28C010M |
XM28C010 | EEPROM Module, 128KX8, 300ns, Parallel, CMOS, | Xicor Inc | MM28C010N-300MP vs XM28C010 |
XM28C010MHR | EEPROM Module, 128KX8, 300ns, Parallel, CMOS, | Xicor Inc | MM28C010N-300MP vs XM28C010MHR |
MM28C010-300 | EEPROM Module, 128KX8, 300ns, Parallel, CMOS | LSI Corporation | MM28C010N-300MP vs MM28C010-300 |