Part Details for XM28C010MHR by Xicor Inc
Overview of XM28C010MHR by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for XM28C010MHR
XM28C010MHR CAD Models
XM28C010MHR Part Data Attributes
|
XM28C010MHR
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
XM28C010MHR
Xicor Inc
EEPROM Module, 128KX8, 300ns, Parallel, CMOS,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 300 ns | |
Additional Feature | PAGE WRITE | |
Data Polling | YES | |
JESD-30 Code | R-XDMA-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Standby Current-Max | 0.0008 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
Alternate Parts for XM28C010MHR
This table gives cross-reference parts and alternative options found for XM28C010MHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XM28C010MHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ME8128SCM-30 | EEPROM Module, 128KX8, 300ns, Parallel, CMOS | Mosaic Semiconductor Inc | XM28C010MHR vs ME8128SCM-30 |
XM28C010I | EEPROM Module, 128KX8, 300ns, Parallel, CMOS, | Xicor Inc | XM28C010MHR vs XM28C010I |
MM28C010N-300MP | EEPROM Module, 128KX8, 300ns, Parallel, CMOS | LSI Corporation | XM28C010MHR vs MM28C010N-300MP |
ME8128SCMB-30 | EEPROM Module, 128KX8, 300ns, Parallel, CMOS | Mosaic Semiconductor Inc | XM28C010MHR vs ME8128SCMB-30 |
MM28C010-300MP | EEPROM Module, 128KX8, 300ns, Parallel, CMOS | LSI Corporation | XM28C010MHR vs MM28C010-300MP |
ME28C010K-300 | EEPROM Module, 128KX8, 300ns, Parallel, CMOS | LSI Corporation | XM28C010MHR vs ME28C010K-300 |