Part Details for MQ28C010-300 by LSI Corporation
Overview of MQ28C010-300 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ28C010-300
MQ28C010-300 CAD Models
MQ28C010-300 Part Data Attributes
|
MQ28C010-300
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
MQ28C010-300
LSI Corporation
EEPROM Module, 128KX8, 300ns, Parallel, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | DIP, DIP32,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 300 ns | |
Additional Feature | AUTOMATIC WRITE;PAGE WRITE | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-XDMA-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO |
Alternate Parts for MQ28C010-300
This table gives cross-reference parts and alternative options found for MQ28C010-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ28C010-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ME8128SCM-30 | EEPROM Module, 128KX8, 300ns, Parallel, CMOS | Mosaic Semiconductor Inc | MQ28C010-300 vs ME8128SCM-30 |
XM28C010I | EEPROM Module, 128KX8, 300ns, Parallel, CMOS, | Xicor Inc | MQ28C010-300 vs XM28C010I |
MM28C010N-300MP | EEPROM Module, 128KX8, 300ns, Parallel, CMOS | LSI Corporation | MQ28C010-300 vs MM28C010N-300MP |
ME8128SCMB-30 | EEPROM Module, 128KX8, 300ns, Parallel, CMOS | Mosaic Semiconductor Inc | MQ28C010-300 vs ME8128SCMB-30 |
XM28C010MHR | EEPROM Module, 128KX8, 300ns, Parallel, CMOS, | Xicor Inc | MQ28C010-300 vs XM28C010MHR |
MM28C010-300MP | EEPROM Module, 128KX8, 300ns, Parallel, CMOS | LSI Corporation | MQ28C010-300 vs MM28C010-300MP |
ME28C010K-300 | EEPROM Module, 128KX8, 300ns, Parallel, CMOS | LSI Corporation | MQ28C010-300 vs ME28C010K-300 |