MLXV3028B-1E3
Microsemi Corporation
Description: Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2

Overview of MLXV3028B-1E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for MLXV3028B-1E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLXV3028B-1E3 by Microsemi Corporation

MLXV3028B-1E3
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-XELF-R2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-XELF-R2
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Voltage-Nom
22 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
11.5 mA
Want to compare parts?
  1. MLXV3028B-1E3
    Microsemi Corporation
    Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2
    VS

Alternate Parts for MLXV3028B-1E3

This table gives cross-reference parts and alternative options found for MLXV3028B-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLXV3028B-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDLL3028BE3 Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MLXV3028B-1E3 vs CDLL3028BE3
CLL4748ABK Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp MLXV3028B-1E3 vs CLL4748ABK
CLL4748A Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 Central Semiconductor Corp MLXV3028B-1E3 vs CLL4748A
JAN1N3028BUR-1 Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc MLXV3028B-1E3 vs JAN1N3028BUR-1
MSP1N3028BUR-1E3TR Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLXV3028B-1E3 vs MSP1N3028BUR-1E3TR
DL4748A-TP Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MELF-2 Micro Commercial Components MLXV3028B-1E3 vs DL4748A-TP
DL4748A-T Zener Diode, Micro Commercial Components MLXV3028B-1E3 vs DL4748A-T
TM4748A 22V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics MLXV3028B-1E3 vs TM4748A
MX1N3028BUR-1 Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLXV3028B-1E3 vs MX1N3028BUR-1
CDLL4748A Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MLXV3028B-1E3 vs CDLL4748A
Part Number Description Manufacturer Compare
FM4748AW Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor MLXV3028B-1E3 vs FM4748AW
MLL3028B-1 Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MLXV3028B-1E3 vs MLL3028B-1
MV1N3028BUR-1E3TR Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLXV3028B-1E3 vs MV1N3028BUR-1E3TR
DL4748A-TP Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MELF-2 Micro Commercial Components MLXV3028B-1E3 vs DL4748A-TP
1N3028BUR-1E3TR Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLXV3028B-1E3 vs 1N3028BUR-1E3TR
LL4748A Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microsemi Corporation MLXV3028B-1E3 vs LL4748A
SML4748AHE3/61 Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies MLXV3028B-1E3 vs SML4748AHE3/61
JANTXV1N3028BUR-1 Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc MLXV3028B-1E3 vs JANTXV1N3028BUR-1
DL4748A Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Rectron Semiconductor MLXV3028B-1E3 vs DL4748A
MX1N3028BUR-1E3TR Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLXV3028B-1E3 vs MX1N3028BUR-1E3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLXV3028B-1E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLXV3028B-1E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MLXV3028B-1E3 would you like to use for your alert(s)?
  • Please alert me when MLXV3028B-1E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLXV3028B-1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLXV3028B-1E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLXV3028B-1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLXV3028B-1E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLXV3028B-1E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: