LL4748A
Description: Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB

Overview of LL4748A by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for LL4748A by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LL4748A by Microsemi Corporation

LL4748A
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-LELF-R2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
23 Ω
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
22 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
11.5 mA
Want to compare parts?
  1. LL4748A
    Microsemi Corporation
    Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
    VS

Alternate Parts for LL4748A

This table gives cross-reference parts and alternative options found for LL4748A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4748A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZM4748A-GS18 Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 Vishay Intertechnologies LL4748A vs ZM4748A-GS18
CDLL3028B Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc LL4748A vs CDLL3028B
DL4748A-T3 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd LL4748A vs DL4748A-T3
DL4748A Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Rectron Semiconductor LL4748A vs DL4748A
MQ1N3028BUR-1 Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation LL4748A vs MQ1N3028BUR-1
MSP1N3028BUR-1TR Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation LL4748A vs MSP1N3028BUR-1TR
CDLL4748AE3 Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation LL4748A vs CDLL4748AE3
MV1N3028BUR-1E3 Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation LL4748A vs MV1N3028BUR-1E3
CDLL4748A Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc LL4748A vs CDLL4748A
MX1N3028BUR-1TR Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation LL4748A vs MX1N3028BUR-1TR
Part Number Description Manufacturer Compare
1N3028BUR-1TR Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation LL4748A vs 1N3028BUR-1TR
MSP1N3028BUR-1TR Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation LL4748A vs MSP1N3028BUR-1TR
CDLL4748A Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc LL4748A vs CDLL4748A
ZM4748A-GS18 Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 Vishay Intertechnologies LL4748A vs ZM4748A-GS18
MSP1N3028BUR-1 Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation LL4748A vs MSP1N3028BUR-1
MLL4748ATR Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation LL4748A vs MLL4748ATR
MX1N3028BUR-1TR Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation LL4748A vs MX1N3028BUR-1TR
DL4748A-T Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Rectron Semiconductor LL4748A vs DL4748A-T
CLL4748ATR13 Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp LL4748A vs CLL4748ATR13
1N3028BUR-1 Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation LL4748A vs 1N3028BUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LL4748A by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LL4748A by Microsemi Corporation

  • Please alert me when LL4748A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LL4748A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LL4748A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LL4748A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LL4748A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LL4748A by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: