Diodes
DL4748A
Description: Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2

Overview of DL4748A by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for DL4748A by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DL4748A by Rectron Semiconductor

DL4748A
Rectron Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Part Package Code
MELF
Package Description
ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
23 Ω
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
22 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
11.5 mA
Want to compare parts?
  1. DL4748A
    Rectron Semiconductor
    Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2
    VS

Alternate Parts for DL4748A

This table gives cross-reference parts and alternative options found for DL4748A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4748A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZM4748A-GS18 Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 Vishay Intertechnologies DL4748A vs ZM4748A-GS18
CDLL3028B Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc DL4748A vs CDLL3028B
DL4748A-T3 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd DL4748A vs DL4748A-T3
MQ1N3028BUR-1 Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation DL4748A vs MQ1N3028BUR-1
MSP1N3028BUR-1TR Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation DL4748A vs MSP1N3028BUR-1TR
CDLL4748AE3 Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation DL4748A vs CDLL4748AE3
MV1N3028BUR-1E3 Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation DL4748A vs MV1N3028BUR-1E3
CDLL4748A Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc DL4748A vs CDLL4748A
MX1N3028BUR-1TR Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation DL4748A vs MX1N3028BUR-1TR
MX1N3028BUR-1E3 Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation DL4748A vs MX1N3028BUR-1E3
Part Number Description Manufacturer Compare
1N3028BUR-1TR Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation DL4748A vs 1N3028BUR-1TR
MSP1N3028BUR-1TR Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation DL4748A vs MSP1N3028BUR-1TR
CDLL4748A Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc DL4748A vs CDLL4748A
ZM4748A-GS18 Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 Vishay Intertechnologies DL4748A vs ZM4748A-GS18
MSP1N3028BUR-1 Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation DL4748A vs MSP1N3028BUR-1
MLL4748ATR Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation DL4748A vs MLL4748ATR
MX1N3028BUR-1TR Zener Diode, 22V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation DL4748A vs MX1N3028BUR-1TR
DL4748A-T Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Rectron Semiconductor DL4748A vs DL4748A-T
CLL4748ATR13 Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp DL4748A vs CLL4748ATR13
1N3028BUR-1 Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation DL4748A vs 1N3028BUR-1

Related Parts for DL4748A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DL4748A by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DL4748A by Rectron Semiconductor

  • Please alert me when DL4748A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DL4748A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DL4748A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DL4748A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DL4748A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DL4748A by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: