Part Details for MLL4731ATRE3 by Microsemi Corporation
Overview of MLL4731ATRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLL4731ATRE3
MLL4731ATRE3 CAD Models
MLL4731ATRE3 Part Data Attributes
|
MLL4731ATRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLL4731ATRE3
Microsemi Corporation
Zener Diode, 4.3V V(Z), 5%, 1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH; 1500 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 58 mA |
Alternate Parts for MLL4731ATRE3
This table gives cross-reference parts and alternative options found for MLL4731ATRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4731ATRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4731A-T | Zener Diode, | Micro Commercial Components | MLL4731ATRE3 vs DL4731A-T |
MLL4731AE3 | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4731ATRE3 vs MLL4731AE3 |
DL4731A-B | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | MLL4731ATRE3 vs DL4731A-B |
MLX3824A-1 | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | MLL4731ATRE3 vs MLX3824A-1 |
DL4731A | Zener Diode, 4.3V V(Z), 5%, 1W | Galaxy Semi-Conductor Co Ltd | MLL4731ATRE3 vs DL4731A |
DL4731AT/R | Zener Diode, 4.3V V(Z), 4.6%, 1W | Formosa Microsemi Co Ltd | MLL4731ATRE3 vs DL4731AT/R |
DL4731A-GT3 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MLL4731ATRE3 vs DL4731A-GT3 |
JANTX1N3824AUR-1 | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | MLL4731ATRE3 vs JANTX1N3824AUR-1 |
LL4731A | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, | Bkc Semiconductors Inc | MLL4731ATRE3 vs LL4731A |
DL4731A | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MLL4731ATRE3 vs DL4731A |