MLL4731AE3
Microsemi Corporation
Description: Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2

Overview of MLL4731AE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MLL4731AE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLL4731AE3 by Microsemi Corporation

MLL4731AE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-LELF-R2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
9 Ω
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Voltage-Nom
4.3 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
58 mA
Want to compare parts?
  1. MLL4731AE3
    Microsemi Corporation
    Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2
    VS

Alternate Parts for MLL4731AE3

This table gives cross-reference parts and alternative options found for MLL4731AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4731AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DL4731A-T Zener Diode, Micro Commercial Components MLL4731AE3 vs DL4731A-T
DL4731A-B Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Rectron Semiconductor MLL4731AE3 vs DL4731A-B
MLX3824A-1 Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MLL4731AE3 vs MLX3824A-1
DL4731A Zener Diode, 4.3V V(Z), 5%, 1W Galaxy Semi-Conductor Co Ltd MLL4731AE3 vs DL4731A
DL4731AT/R Zener Diode, 4.3V V(Z), 4.6%, 1W Formosa Microsemi Co Ltd MLL4731AE3 vs DL4731AT/R
DL4731A-GT3 Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd MLL4731AE3 vs DL4731A-GT3
JANTX1N3824AUR-1 Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc MLL4731AE3 vs JANTX1N3824AUR-1
MLL4731ATRE3 Zener Diode, 4.3V V(Z), 5%, 1W, Microsemi Corporation MLL4731AE3 vs MLL4731ATRE3
LL4731A Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, Bkc Semiconductors Inc MLL4731AE3 vs LL4731A
DL4731A Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd MLL4731AE3 vs DL4731A
Part Number Description Manufacturer Compare
MLXV3824A-1 Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MLL4731AE3 vs MLXV3824A-1
DL4731A Zener Diode, 4.3V V(Z), 5%, 1W, Galaxy Microelectronics MLL4731AE3 vs DL4731A
MSP1N4731DUR Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4731AE3 vs MSP1N4731DUR
CDLL4731C Zener Diode, 4.3V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc MLL4731AE3 vs CDLL4731C
CDLL4731AE3 Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc MLL4731AE3 vs CDLL4731AE3
DL4731A-B Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Rectron Semiconductor MLL4731AE3 vs DL4731A-B
CH3824-37 Zener Diode, 4.3V V(Z), 10%, 1W, Silicon, Unidirectional Microsemi Corporation MLL4731AE3 vs CH3824-37
MX1N4731DURE3TR Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4731AE3 vs MX1N4731DURE3TR
CH4731-37 Zener Diode, 4.3V V(Z), 10%, 1W, Silicon, Unidirectional Microsemi Corporation MLL4731AE3 vs CH4731-37
MLL5916AE3 Zener Diode, 4.3V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLL4731AE3 vs MLL5916AE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLL4731AE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLL4731AE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MLL4731AE3 would you like to use for your alert(s)?
  • Please alert me when MLL4731AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLL4731AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLL4731AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLL4731AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLL4731AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLL4731AE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: