MLL4731ATRE3 vs CH3824-37 feature comparison

MLL4731ATRE3 Microsemi Corporation

Buy Now Datasheet

CH3824-37 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH; 1500
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 9 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 4.3 V 4.3 V
Surface Mount YES YES
Voltage Tol-Max 5% 10%
Working Test Current 58 mA 58 mA
Base Number Matches 1 2
Package Description R-XUUC-N1
Category CO2 Kg 8.7
Diode Element Material SILICON
JESD-30 Code R-XUUC-N1
JESD-609 Code e0
Knee Impedance-Max 400 Ω
Number of Terminals 1
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style UNCASED CHIP
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 10 µA
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Position UPPER
Voltage Temp Coeff-Max

Compare MLL4731ATRE3 with alternatives

Compare CH3824-37 with alternatives