MLL4731AE3 vs CH3824-37 feature comparison

MLL4731AE3 Microsemi Corporation

Buy Now Datasheet

CH3824-37 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-LELF-R2 R-XUUC-N1
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7 8.7
Compliance Temperature Grade Military: -65C to +200C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2018-06-27
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 9 Ω
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2 R-XUUC-N1
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND RECTANGULAR
Package Style LONG FORM UNCASED CHIP
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 4.3 V 4.3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND NO LEAD
Terminal Position END UPPER
Voltage Tol-Max 5% 10%
Working Test Current 58 mA 58 mA
Base Number Matches 1 2
JESD-609 Code e0
Knee Impedance-Max 400 Ω
Qualification Status Not Qualified
Reverse Current-Max 10 µA
Terminal Finish TIN LEAD
Voltage Temp Coeff-Max

Compare MLL4731AE3 with alternatives

Compare CH3824-37 with alternatives