Part Details for ML511RCS-8 by RF Micro Devices Inc
Overview of ML511RCS-8 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for ML511RCS-8
ML511RCS-8 CAD Models
ML511RCS-8 Part Data Attributes
|
ML511RCS-8
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ML511RCS-8
RF Micro Devices Inc
Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32, SOIC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO LINEAR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.725 mm | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.72 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.52 mm |
Alternate Parts for ML511RCS-8
This table gives cross-reference parts and alternative options found for ML511RCS-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML511RCS-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BH6519FS | CD Motor Driver, 4 Channel, PDSO32, SSOP-32 | ROHM Semiconductor | ML511RCS-8 vs BH6519FS |
SSI32R5111M-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | ML511RCS-8 vs SSI32R5111M-8CW |
SSI32R528R-8W | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | ML511RCS-8 vs SSI32R528R-8W |
SSI32R5111M-8CL | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | ML511RCS-8 vs SSI32R5111M-8CL |
SSI32R5111R-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | ML511RCS-8 vs SSI32R5111R-8CW |
SSI32R512-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | ML511RCS-8 vs SSI32R512-8CW |
ML502-8CS | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32, SOIC-32 | RF Micro Devices Inc | ML511RCS-8 vs ML502-8CS |
SSI32R511-8F | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PQFP32 | Silicon Systems Inc | ML511RCS-8 vs SSI32R511-8F |
ML502R-8CS | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32, SOIC-32 | RF Micro Devices Inc | ML511RCS-8 vs ML502R-8CS |
SSI32R516RM-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | ML511RCS-8 vs SSI32R516RM-8CW |