Part Details for ML10-390K by Gowanda Electronics Corporation
Overview of ML10-390K by Gowanda Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML10-390K
ML10-390K CAD Models
ML10-390K Part Data Attributes
|
ML10-390K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ML10-390K
Gowanda Electronics Corporation
General Purpose Inductor, 0.39uH, 10%, 1 Element, Phenolic-Core
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Molded | |
Core Material | PHENOLIC | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.511 mm | |
Lead Length | 36.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.413 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 365 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 10 MHz | |
Tolerance | 10% |
Alternate Parts for ML10-390K
This table gives cross-reference parts and alternative options found for ML10-390K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML10-390K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10MG390K | General Purpose Inductor, 0.39uH, 10%, 1 Element, Non-magnetic-Core, | Gowanda Electronics Corporation | ML10-390K vs 10MG390K |
ER1025-10KS | General Purpose Inductor, 0.39uH, 10%, 1 Element, Phenolic-Core, | API Delevan | ML10-390K vs ER1025-10KS |
M39010/08BR39KP | General Purpose Inductor, 0.39uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | ML10-390K vs M39010/08BR39KP |
LT4K346 | General Purpose Inductor, 0.39uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | ML10-390K vs LT4K346 |
550-3399-08-02-00-LF | General Purpose Inductor | Cambion Electronics Ltd | ML10-390K vs 550-3399-08-02-00-LF |
1025R-10K | General Purpose Inductor, 0.39uH, 10%, 1 Element, Phenolic-Core, ROHS COMPLIANT | API Delevan | ML10-390K vs 1025R-10K |
M39010/08BR39KM | General Purpose Inductor, 0.39uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | ML10-390K vs M39010/08BR39KM |
10M390K | General Purpose Inductor, 0.39uH, 10%, 1 Element, Phenolic-Core, | Gowanda Electronics Corporation | ML10-390K vs 10M390K |
P0206-R39-KBW | General Purpose Inductor, 0.39uH, 10%, 1 Element, ROHS COMPLIANT | RCD Components Inc | ML10-390K vs P0206-R39-KBW |
1025-10K | General Purpose Inductor, 0.39uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | ML10-390K vs 1025-10K |