There are no models available for this part yet.
Overview of ER1025-10KS by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A25110KSP#U50 | Renesas Electronics Corporation | Gate Driver for HEV/EV |
Price & Stock for ER1025-10KS by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1134-1048-1-ND
|
DigiKey | FIXED IND 390NH 700MA 300MOHM TH Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7267 / $8.5900 | Buy Now | |
DISTI #
807-ER1025-10KS
|
Mouser Electronics | RF Inductors - Leaded M39010/08-BR39KS, Through Hole, Established Reliability Inductor, .39 uH , +/- 10% RoHS: Not Compliant | 0 |
|
$11.3700 / $11.5200 | Order Now |
CAD Models for ER1025-10KS by API Delevan
Part Data Attributes for ER1025-10KS by API Delevan
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
PHENOLIC
|
DC Resistance
|
0.3 Ω
|
Inductance-Nom (L)
|
0.39 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.51 mm
|
Lead Length
|
36.53 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.41 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 14 INCH
|
Quality Factor-Min (at L-nom)
|
30
|
Rated Current-Max
|
0.7 A
|
Self Resonance Frequency
|
365 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
25 MHz
|
Tolerance
|
10%
|
Alternate Parts for ER1025-10KS
This table gives cross-reference parts and alternative options found for ER1025-10KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1025-10KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10MG390K | General Purpose Inductor, 0.39uH, 10%, 1 Element, Non-magnetic-Core, | Gowanda Electronics Corporation | ER1025-10KS vs 10MG390K |
M39010/08BR39KP | General Purpose Inductor, 0.39uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | ER1025-10KS vs M39010/08BR39KP |
LT4K346 | General Purpose Inductor, 0.39uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | ER1025-10KS vs LT4K346 |
550-3399-08-02-00-LF | General Purpose Inductor | Cambion Electronics Ltd | ER1025-10KS vs 550-3399-08-02-00-LF |
1025R-10K | General Purpose Inductor, 0.39uH, 10%, 1 Element, Phenolic-Core, ROHS COMPLIANT | API Delevan | ER1025-10KS vs 1025R-10K |
M39010/08BR39KM | General Purpose Inductor, 0.39uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | ER1025-10KS vs M39010/08BR39KM |
10M390K | General Purpose Inductor, 0.39uH, 10%, 1 Element, Phenolic-Core, | Gowanda Electronics Corporation | ER1025-10KS vs 10M390K |
ML10-390K | General Purpose Inductor, 0.39uH, 10%, 1 Element, Phenolic-Core | Gowanda Electronics Corporation | ER1025-10KS vs ML10-390K |
P0206-R39-KBW | General Purpose Inductor, 0.39uH, 10%, 1 Element, ROHS COMPLIANT | RCD Components Inc | ER1025-10KS vs P0206-R39-KBW |
1025-10K | General Purpose Inductor, 0.39uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | ER1025-10KS vs 1025-10K |