ML10-390K
vs
10MG390K
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
GOWANDA ELECTRONICS CORP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Molded
Tubular
Core Material
PHENOLIC
NON-MAGNETIC
DC Resistance
0.3 Ω
0.3 Ω
Inductance-Nom (L)
0.39 µH
0.39 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.511 mm
0.5106 mm
Lead Length
36.525 mm
36.525 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.413 mm
2.413 mm
Package Length
6.35 mm
6.35 mm
Package Style
Axial
Axial
Rated Current-Max
0.7 A
0.7 A
Self Resonance Frequency
365 MHz
365 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
PRINTED WIRING PIN
WIRE
Test Frequency
10 MHz
25 MHz
Tolerance
10%
10%
Base Number Matches
1
2
Package Description
AXIAL LEADED
JESD-609 Code
e0
Packing Method
TR, 12 Inch
Quality Factor-Min (at L-nom)
30
Terminal Finish
Tin/Lead (Sn63Pb37)
Compare ML10-390K with alternatives
Compare 10MG390K with alternatives