There are no models available for this part yet.
Overview of MKX2AW41005I00KB00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for MKX2AW41005I00KB00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKX2AW41005I00KB00TB-ND
|
DigiKey | MKP-X2 1.0 F 305 VAC 11X21X26.5 Min Qty: 1400 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.7722 | Buy Now | |
DISTI #
505-MKX2AW415IKB
|
Mouser Electronics | Safety Capacitors MKP-X2 1.0 uF 305 VAC 11x21x26.5 PCM 22.5 RoHS: Compliant | 0 |
|
$0.6890 / $0.7710 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$2.4300 | Buy Now | ||
DISTI #
MKX2AW41005I00KB00
|
Avnet Abacus | MKP-X2 1.0 F 305 VAC 11x21x26.5 PCM 22.5 Standard 10% AMMO H16.5 490x370 Standard (Alt: MKX2AW41005I00KB00) RoHS: Compliant Min Qty: 1400 Package Multiple: 350 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MKX2AW41005I00KB00 by Wima
Part Data Attributes for MKX2AW41005I00KB00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR
|
Reach Compliance Code
|
compliant
|
Capacitance
|
1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
21 mm
|
JESD-609 Code
|
e3
|
Length
|
26.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
305 V
|
Rated (DC) Voltage (URdc)
|
560 V
|
Reference Standard
|
AECQ200; CQC; CUL; ENEC; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
11 mm
|
Alternate Parts for MKX2AW41005I00KB00
This table gives cross-reference parts and alternative options found for MKX2AW41005I00KB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX2AW41005I00KB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX2AW41005I00KH00 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW41005I00KB00 vs MKX2AW41005I00KH00 |
MKX2AW41005I00KB | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, | Wima | MKX2AW41005I00KB00 vs MKX2AW41005I00KB |
MKX21W41005I00KXSD | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKX2AW41005I00KB00 vs MKX21W41005I00KXSD |
MKX21W41005I00KYSD | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKX2AW41005I00KB00 vs MKX21W41005I00KYSD |
MKX21W41005I00KH | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, | Wima | MKX2AW41005I00KB00 vs MKX21W41005I00KH |
MKX21W41005I00KB | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, | Wima | MKX2AW41005I00KB00 vs MKX21W41005I00KB |
MKX2AW41005I00KJ00 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW41005I00KB00 vs MKX2AW41005I00KJ00 |
MKX2AW41005I00KD | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, | Wima | MKX2AW41005I00KB00 vs MKX2AW41005I00KD |
MKX21W41005I00KD | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, | Wima | MKX2AW41005I00KB00 vs MKX21W41005I00KD |
MKX21W41005I00KJ | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, | Wima | MKX2AW41005I00KB00 vs MKX21W41005I00KJ |