MKX2AW41005I00KB00
vs
MKX21W41005I00KH
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
WIMA GMBH & CO KG
|
WIMA GMBH & CO KG
|
Package Description |
METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
Capacitance |
1 µF
|
1 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
21 mm
|
21 mm
|
JESD-609 Code |
e3
|
|
Length |
26.5 mm
|
26.5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
AMMO PACK
|
TR
|
Positive Tolerance |
10%
|
10%
|
Rated (AC) Voltage (URac) |
305 V
|
275 V
|
Rated (DC) Voltage (URdc) |
560 V
|
560 V
|
Reference Standard |
AECQ200; CQC; CUL; ENEC; UL
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN
|
|
Terminal Pitch |
22.5 mm
|
22.5 mm
|
Terminal Shape |
WIRE
|
|
Width |
11 mm
|
11 mm
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.25.00.80
|
Series |
|
MKP-X2
|
|
|
|
Compare MKX2AW41005I00KB00 with alternatives
Compare MKX21W41005I00KH with alternatives