Part Details for MKX21W41005I00KXSD by Wima
Overview of MKX21W41005I00KXSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKX21W41005I00KXSD
MKX21W41005I00KXSD CAD Models
MKX21W41005I00KXSD Part Data Attributes
|
MKX21W41005I00KXSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKX21W41005I00KXSD
Wima
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Manufacturer Series | MKP-X2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Series | MKP-X2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for MKX21W41005I00KXSD
This table gives cross-reference parts and alternative options found for MKX21W41005I00KXSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX21W41005I00KXSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX2AW41005I00KH00 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX21W41005I00KXSD vs MKX2AW41005I00KH00 |
MKX2AW41005I00KB | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, | Wima | MKX21W41005I00KXSD vs MKX2AW41005I00KB |
MKX21W41005I00KYSD | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKX21W41005I00KXSD vs MKX21W41005I00KYSD |
MKX21W41005I00KH | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, | Wima | MKX21W41005I00KXSD vs MKX21W41005I00KH |
MKX21W41005I00KB | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, | Wima | MKX21W41005I00KXSD vs MKX21W41005I00KB |
MKX2AW41005I00KJ00 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX21W41005I00KXSD vs MKX2AW41005I00KJ00 |
MKX2AW41005I00KD | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, | Wima | MKX21W41005I00KXSD vs MKX2AW41005I00KD |
MKX21W41005I00KD | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, | Wima | MKX21W41005I00KXSD vs MKX21W41005I00KD |
MKX21W41005I00KJ | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, | Wima | MKX21W41005I00KXSD vs MKX21W41005I00KJ |