Part Details for MKP2J014701B00KF by Wima
Overview of MKP2J014701B00KF by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for MKP2J014701B00KF
MKP2J014701B00KF CAD Models
MKP2J014701B00KF Part Data Attributes
|
MKP2J014701B00KF
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP2J014701B00KF
Wima
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0047uF, 2812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2812 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Width | 3 mm |
Alternate Parts for MKP2J014701B00KF
This table gives cross-reference parts and alternative options found for MKP2J014701B00KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP2J014701B00KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP2J014701B00KC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0047uF, 2812, | Wima | MKP2J014701B00KF vs MKP2J014701B00KC |
MKP2J014701B00KO | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0047uF, 2812, | Wima | MKP2J014701B00KF vs MKP2J014701B00KO |
MKP2J014701B00KA | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0047uF, 2812, | Wima | MKP2J014701B00KF vs MKP2J014701B00KA |
MKP2J014701B00KN | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0047uF, 2812, | Wima | MKP2J014701B00KF vs MKP2J014701B00KN |