Filter Your Search
1 - 2 of 2 results
|
MKP2J014701B00KF
Wima
|
Check for Price | Yes | Active | 4.7 nF | 630 V | 10 % | 2812 | 10 % | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 100 °C | -55 °C | 2 | Radial | TR | Tin (Sn) | 5 mm | 7.5 mm | 7.2 mm | 3 mm | WIMA GMBH & CO KG | , 2812 | compliant | EAR99 | 8532.25.00.80 | ||||||||
|
MKP2J014701B00KFSD
Wima
|
Check for Price | Yes | Yes | Active | 4.7 nF | 630 V | 10 % | 2812 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 250 | 250 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin (Sn) | 5 mm | WIRE | 7.5 mm | 7.2 mm | 3 mm | WIMA GMBH & CO KG | , 2812 | compliant | EAR99 | 8532.25.00.70 |