Part Details for MKP2J014701B00KA by Wima
Overview of MKP2J014701B00KA by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for MKP2J014701B00KA
MKP2J014701B00KA CAD Models
MKP2J014701B00KA Part Data Attributes
|
MKP2J014701B00KA
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP2J014701B00KA
Wima
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0047uF, 2812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2812 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Width | 3 mm |
Alternate Parts for MKP2J014701B00KA
This table gives cross-reference parts and alternative options found for MKP2J014701B00KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP2J014701B00KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP2J014701B00KC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0047uF, 2812, | Wima | MKP2J014701B00KA vs MKP2J014701B00KC |
MKP2J014701B00KN | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0047uF, 2812, | Wima | MKP2J014701B00KA vs MKP2J014701B00KN |
MKP2J014701B00KF | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0047uF, 2812, | Wima | MKP2J014701B00KA vs MKP2J014701B00KF |
MKP2J014701B00KI | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0047uF, 2812, | Wima | MKP2J014701B00KA vs MKP2J014701B00KI |