There are no models available for this part yet.
Overview of MKP1T023304F00JH00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MKP1T023304F00JH00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKP1T023304F00JH00TR-ND
|
DigiKey | MKP 10 0.033 F 1600 VDC 8X15X18 Min Qty: 3200 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3439 | Buy Now | |
DISTI #
505-MKP1T023304FJH
|
Mouser Electronics | Film Capacitors MKP 10 0.033 uF 1600 VDC 8x15x18 PCM 15 RoHS: Compliant | 0 |
|
$0.3020 / $0.3430 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
CAD Models for MKP1T023304F00JH00 by Wima
Part Data Attributes for MKP1T023304F00JH00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
15 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 20 INCH
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
650 V
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
8 mm
|
Alternate Parts for MKP1T023304F00JH00
This table gives cross-reference parts and alternative options found for MKP1T023304F00JH00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1T023304F00JH00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450BM333J1K6ALR0L | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED | KEMET Corporation | MKP1T023304F00JH00 vs F450BM333J1K6ALR0L |
PHE450RB5330JR17T1 | Film Capacitor, Polypropylene, 1600V, 0.033uF, 7132 | KEMET Corporation | MKP1T023304F00JH00 vs PHE450RB5330JR17T1 |
F450BM333J1K6XLTF1 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED | KEMET Corporation | MKP1T023304F00JH00 vs F450BM333J1K6XLTF1 |
PHE450RB5330JR25XA | Film Capacitor, Polypropylene, 1600V, 0.033uF, 7132 | KEMET Corporation | MKP1T023304F00JH00 vs PHE450RB5330JR25XA |
PHE450RB5330JR25 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED | KEMET Corporation | MKP1T023304F00JH00 vs PHE450RB5330JR25 |
PHE450RB5330JR17 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED | KEMET Corporation | MKP1T023304F00JH00 vs PHE450RB5330JR17 |
PHE450RB5330JR25X2 | Film Capacitor, Polypropylene, 1600V, 0.033uF, 7132 | KEMET Corporation | MKP1T023304F00JH00 vs PHE450RB5330JR25X2 |
F450BM333J1K6L | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED | KEMET Corporation | MKP1T023304F00JH00 vs F450BM333J1K6L |
F450BM333J1K6XLAF1 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED | KEMET Corporation | MKP1T023304F00JH00 vs F450BM333J1K6XLAF1 |
MKP1T023304F00JD00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T023304F00JH00 vs MKP1T023304F00JD00 |