Part Details for F450BM333J1K6XLTF1 by KEMET Corporation
Overview of F450BM333J1K6XLTF1 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F450BM333J1K6XLTF1
F450BM333J1K6XLTF1 CAD Models
F450BM333J1K6XLTF1 Part Data Attributes
|
F450BM333J1K6XLTF1
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F450BM333J1K6XLTF1
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
Alternate Parts for F450BM333J1K6XLTF1
This table gives cross-reference parts and alternative options found for F450BM333J1K6XLTF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450BM333J1K6XLTF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450RB5330JR25X2 | Film Capacitor, Polypropylene, 1600V, 0.033uF, 7132 | KEMET Corporation | F450BM333J1K6XLTF1 vs PHE450RB5330JR25X2 |
F450BM333J1K6L | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED | KEMET Corporation | F450BM333J1K6XLTF1 vs F450BM333J1K6L |
PHE450RB5330JR17T0 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED | KEMET Corporation | F450BM333J1K6XLTF1 vs PHE450RB5330JR17T0 |
MKP1T023304F00JH00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | F450BM333J1K6XLTF1 vs MKP1T023304F00JH00 |
F450BM333J1K6XLAF1 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED | KEMET Corporation | F450BM333J1K6XLTF1 vs F450BM333J1K6XLAF1 |
F450BM333J1K6A | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED | KEMET Corporation | F450BM333J1K6XLTF1 vs F450BM333J1K6A |
MKP1T023304F00JSSD | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED, ROHS COMPLIANT | Wima | F450BM333J1K6XLTF1 vs MKP1T023304F00JSSD |
MKP1T023304F00JJ00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | F450BM333J1K6XLTF1 vs MKP1T023304F00JJ00 |
PHE450RB5330JR25XA | Film Capacitor, Polypropylene, 1600V, 0.033uF, 7132 | KEMET Corporation | F450BM333J1K6XLTF1 vs PHE450RB5330JR25XA |
PHE450RB5330JR17T1 | Film Capacitor, Polypropylene, 1600V, 0.033uF, 7132 | KEMET Corporation | F450BM333J1K6XLTF1 vs PHE450RB5330JR17T1 |