F450BM333J1K6L
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED

Overview of F450BM333J1K6L by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for F450BM333J1K6L by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F450BM333J1K6L by KEMET Corporation

F450BM333J1K6L
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 7132
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
15 mm
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR, 14 Inch
Positive Tolerance
5%
Rated (AC) Voltage (URac)
650 V
Rated (DC) Voltage (URdc)
1600 V
Surface Mount
NO
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
8 mm
Want to compare parts?
  1. F450BM333J1K6L
    KEMET Corporation
    Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED
    VS

Alternate Parts for F450BM333J1K6L

This table gives cross-reference parts and alternative options found for F450BM333J1K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450BM333J1K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PHE450RB5330JR25X2 Film Capacitor, Polypropylene, 1600V, 0.033uF, 7132 KEMET Corporation F450BM333J1K6L vs PHE450RB5330JR25X2
PHE450RB5330JR17T0 Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED KEMET Corporation F450BM333J1K6L vs PHE450RB5330JR17T0
MKP1T023304F00JH00 Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED Wima F450BM333J1K6L vs MKP1T023304F00JH00
F450BM333J1K6XLAF1 Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED KEMET Corporation F450BM333J1K6L vs F450BM333J1K6XLAF1
F450BM333J1K6A Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED KEMET Corporation F450BM333J1K6L vs F450BM333J1K6A
MKP1T023304F00JSSD Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7132, RADIAL LEADED, ROHS COMPLIANT Wima F450BM333J1K6L vs MKP1T023304F00JSSD
MKP1T023304F00JJ00 Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED Wima F450BM333J1K6L vs MKP1T023304F00JJ00
PHE450RB5330JR25XA Film Capacitor, Polypropylene, 1600V, 0.033uF, 7132 KEMET Corporation F450BM333J1K6L vs PHE450RB5330JR25XA
PHE450RB5330JR17T1 Film Capacitor, Polypropylene, 1600V, 0.033uF, 7132 KEMET Corporation F450BM333J1K6L vs PHE450RB5330JR17T1
MKP1T023304F00JD00 Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED Wima F450BM333J1K6L vs MKP1T023304F00JD00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F450BM333J1K6L by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F450BM333J1K6L by KEMET Corporation

Select Manufacturer
Which Manufacturer of F450BM333J1K6L would you like to use for your alert(s)?
  • Please alert me when F450BM333J1K6L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F450BM333J1K6L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F450BM333J1K6L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F450BM333J1K6L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F450BM333J1K6L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F450BM333J1K6L by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: