Part Details for MK1J397M12025PH by Samwha Electronics
Overview of MK1J397M12025PH by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK1J397M12025PH
MK1J397M12025PH CAD Models
MK1J397M12025PH Part Data Attributes
|
MK1J397M12025PH
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK1J397M12025PH
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1600 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for MK1J397M12025PH
This table gives cross-reference parts and alternative options found for MK1J397M12025PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1J397M12025PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL063M0390A5F-1225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF | YAGEO Corporation | MK1J397M12025PH vs SL063M0390A5F-1225 |
MK1J397M12025SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MK1J397M12025PH vs MK1J397M12025SS |
RJF-63V391MI6#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | ELNA America Inc | MK1J397M12025PH vs RJF-63V391MI6#-F49 |
EKY-630ELL391MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | MK1J397M12025PH vs EKY-630ELL391MK25S |
MK1J397M12025HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | MK1J397M12025PH vs MK1J397M12025HR |
RJF-63V391MI6#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | ELNA America Inc | MK1J397M12025PH vs RJF-63V391MI6#-G60 |
MK1J397M12025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | MK1J397M12025PH vs MK1J397M12025 |
EKZE630EC3391MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MK1J397M12025PH vs EKZE630EC3391MK25S |
EKZE630EBD391MK25S | Aluminum Electrolytic Capacitor, | Chemi-Con | MK1J397M12025PH vs EKZE630EBD391MK25S |
MK1J397M12025JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | MK1J397M12025PH vs MK1J397M12025JL |