Part Details for MK1J397M12025SS by Samwha Electronics
Overview of MK1J397M12025SS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Part Details for MK1J397M12025SS
MK1J397M12025SS CAD Models
MK1J397M12025SS Part Data Attributes
|
MK1J397M12025SS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK1J397M12025SS
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.7371 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 880 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MK1J397M12025SS
This table gives cross-reference parts and alternative options found for MK1J397M12025SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1J397M12025SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-630EC5391MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | MK1J397M12025SS vs EKY-630EC5391MK25S |
RJF-63V391MI6#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | ELNA America Inc | MK1J397M12025SS vs RJF-63V391MI6#-G9 |
EEUFR1J391 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF | Panasonic Electronic Components | MK1J397M12025SS vs EEUFR1J391 |
MK1J397M12025HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | MK1J397M12025SS vs MK1J397M12025HR |
MK1J397M12025ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | MK1J397M12025SS vs MK1J397M12025ML |
MK1J397M12025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | MK1J397M12025SS vs MK1J397M12025 |
EKY-630EIJ391MK25S | Aluminum Electrolytic Capacitor, | Chemi-Con | MK1J397M12025SS vs EKY-630EIJ391MK25S |
MK1J397M12025JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | MK1J397M12025SS vs MK1J397M12025JL |
GF397M1JI25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF | Man Yue Technology Holdings Ltd | MK1J397M12025SS vs GF397M1JI25 |
EKZE630EC5391MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MK1J397M12025SS vs EKZE630EC5391MK25S |