Part Details for EKY-630ELL391MK25S by Chemi-Con
Overview of EKY-630ELL391MK25S by Chemi-Con
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKY-630ELL391MK25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 390uF 63V 20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 107 |
|
$0.2201 / $0.4011 | Buy Now |
|
LCSC | 390uF 63V 20% PluginD12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 107 |
|
$0.2293 / $0.4178 | Buy Now |
Part Details for EKY-630ELL391MK25S
EKY-630ELL391MK25S CAD Models
EKY-630ELL391MK25S Part Data Attributes
|
EKY-630ELL391MK25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKY-630ELL391MK25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2457 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 950 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKY-630ELL391MK25S
This table gives cross-reference parts and alternative options found for EKY-630ELL391MK25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKY-630ELL391MK25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-630EC5391MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKY-630ELL391MK25S vs EKY-630EC5391MK25S |
RJF-63V391MI6#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | ELNA America Inc | EKY-630ELL391MK25S vs RJF-63V391MI6#-G9 |
EEUFR1J391 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF | Panasonic Electronic Components | EKY-630ELL391MK25S vs EEUFR1J391 |
MK1J397M12025HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | EKY-630ELL391MK25S vs MK1J397M12025HR |
MK1J397M12025ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | EKY-630ELL391MK25S vs MK1J397M12025ML |
MK1J397M12025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | EKY-630ELL391MK25S vs MK1J397M12025 |
EKY-630EIJ391MK25S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKY-630ELL391MK25S vs EKY-630EIJ391MK25S |
MK1J397M12025JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | EKY-630ELL391MK25S vs MK1J397M12025JL |
GF397M1JI25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF | Man Yue Technology Holdings Ltd | EKY-630ELL391MK25S vs GF397M1JI25 |
MK1J397M12025SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | EKY-630ELL391MK25S vs MK1J397M12025SS |