Part Details for MIC94063YML-TR by Microchip Technology Inc
Overview of MIC94063YML-TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MIC94063YML-TR
MIC94063YML-TR CAD Models
MIC94063YML-TR Part Data Attributes:
|
MIC94063YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94063YML-TR
Microchip Technology Inc
BUF OR INV BASED PRPHL DRVR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MIC94063YML-TR
This table gives cross-reference parts and alternative options found for MIC94063YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94063YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94060YMLTR | IC,PERIPHERAL DRIVER,1 DRIVER,LLCC,4PIN,PLASTIC | Microchip Technology Inc | MIC94063YML-TR vs MIC94060YMLTR |
MIC94063YMT-TR | BUF OR INV BASED PRPHL DRVR, PDSO4 | Microchip Technology Inc | MIC94063YML-TR vs MIC94063YMT-TR |
MIC94064YMT-TR | BUF OR INV BASED PRPHL DRVR, DSO4 | Microchip Technology Inc | MIC94063YML-TR vs MIC94064YMT-TR |
MIC94063YMT | BUF OR INV BASED PRPHL DRVR, PDSO4 | Microchip Technology Inc | MIC94063YML-TR vs MIC94063YMT |
MIC94062YML-TR | BUF OR INV BASED PRPHL DRVR | Microchip Technology Inc | MIC94063YML-TR vs MIC94062YML-TR |