Part Details for MIC5310-KDYML by Microchip Technology Inc
Overview of MIC5310-KDYML by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC5310-KDYML
MIC5310-KDYML CAD Models
MIC5310-KDYML Part Data Attributes
|
MIC5310-KDYML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5310-KDYML
Microchip Technology Inc
IC,VOLT REGULATOR,FIXED,+1.85V & +2.6V,CMOS,LLCC,8PIN,PLASTIC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.035 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | R-PDSO-N8 | |
Line Regulation-Max | 0.0296% | |
Load Regulation-Max | 0.052% | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Nom | 2.6 V | |
Output Voltage2-Nom | 1.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% |
Alternate Parts for MIC5310-KDYML
This table gives cross-reference parts and alternative options found for MIC5310-KDYML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5310-KDYML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5310-2.6/1.85YML | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8 | Microchip Technology Inc | MIC5310-KDYML vs MIC5310-2.6/1.85YML |
MIC5310-2.6/1.85YML-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5310-KDYML vs MIC5310-2.6/1.85YML-TR |
MIC5310-KDYML-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5310-KDYML vs MIC5310-KDYML-TR |