MIC5310-KDYML
vs
MIC5320-2.6/1.85YMT-TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
0.035 V
0.35 V
Input Voltage Absolute-Max
6 V
JESD-30 Code
R-PDSO-N8
S-PDSO-N6
Line Regulation-Max
0.0296%
Load Regulation-Max
0.052%
0.052%
Number of Outputs
2
2
Number of Terminals
8
6
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Nom
2.6 V
2.6 V
Output Voltage2-Nom
1.85 V
1.85 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SON
HVSON
Package Equivalence Code
SOLCC8,.08,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
3%
3%
Base Number Matches
3
2
Package Description
HVSON,
Dropout Voltage1-Max
0.1 V
Dropout Voltage2-Max
0.1 V
Input Voltage-Max
5.5 V
Input Voltage-Min
3.6 V
Length
1.6 mm
Number of Functions
1
Output Current2-Max
0.15 A
Output Voltage1-Max
2.678 V
Output Voltage1-Min
2.522 V
Output Voltage2-Max
1.9055 V
Output Voltage2-Min
1.7945 V
Packing Method
TR
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
Width
1.6 mm
Compare MIC5310-KDYML with alternatives
Compare MIC5320-2.6/1.85YMT-TR with alternatives