MIC5310-KDYML vs MIC5310-2.6/1.85YML feature comparison

MIC5310-KDYML Microchip Technology Inc

Buy Now Datasheet

MIC5310-2.6/1.85YML Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 0.035 V 0.035 V
Input Voltage Absolute-Max 6 V
JESD-30 Code R-PDSO-N8 S-PDSO-N8
Line Regulation-Max 0.0296%
Load Regulation-Max 0.052% 0.052%
Number of Outputs 2 2
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Nom 2.6 V 2.6 V
Output Voltage2-Nom 1.85 V 1.85 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SON HVSON
Package Equivalence Code SOLCC8,.08,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Base Number Matches 3 3
Rohs Code Yes
Package Description 2 X 2 MM, GREEN, MLF-8
Dropout Voltage1-Max 0.1 V
Dropout Voltage2-Max 0.1 V
Input Voltage-Max 5.5 V
Input Voltage-Min 2.3 V
JESD-609 Code e3
Length 2 mm
Number of Functions 1
Output Current2-Max 0.15 A
Output Voltage1-Max 2.678 V
Output Voltage1-Min 2.522 V
Output Voltage2-Max 1.9055 V
Output Voltage2-Min 1.7945 V
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.9 mm
Terminal Finish MATTE TIN
Width 2 mm

Compare MIC5310-KDYML with alternatives

Compare MIC5310-2.6/1.85YML with alternatives