Part Details for MIC5219-2.5YM5 by Microchip Technology Inc
Overview of MIC5219-2.5YM5 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5219-2.5YM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC5219-2.5YM5
|
Avnet Americas | - Bulk (Alt: MIC5219-2.5YM5) RoHS: Compliant Min Qty: 729 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 17163 Partner Stock |
|
$0.4481 / $0.5005 | Buy Now |
Part Details for MIC5219-2.5YM5
MIC5219-2.5YM5 CAD Models
MIC5219-2.5YM5 Part Data Attributes
|
MIC5219-2.5YM5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5219-2.5YM5
Microchip Technology Inc
2.5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for MIC5219-2.5YM5
This table gives cross-reference parts and alternative options found for MIC5219-2.5YM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5219-2.5YM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5219-2.5BM5 | Fixed Positive LDO Regulator 2.5V 0.6V Dropout BIPolar PDSO5 | Micrel Inc | MIC5219-2.5YM5 vs MIC5219-2.5BM5 |
MIC5219-2.5BM5 | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC5219-2.5YM5 vs MIC5219-2.5BM5 |
MIC5219-2.5YM5-TX | Fixed Positive LDO Regulator | Microchip Technology Inc | MIC5219-2.5YM5 vs MIC5219-2.5YM5-TX |
MIC5219-2.5YM5-TR | 2.5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5219-2.5YM5 vs MIC5219-2.5YM5-TR |