Datasheets
ADP3335ARM-2.5-RL7 by:

2.5 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, MO-187AA, MSOP-8

Part Details for ADP3335ARM-2.5-RL7 by Rochester Electronics LLC

Overview of ADP3335ARM-2.5-RL7 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADP3335ARMZ-2.5-RL Analog Devices 500mA anyCAP LDO
ADP3335ARMZ-1.8-RL Analog Devices 500mA anyCAP LDO
ADP3335ARMZ-2.85R7 Analog Devices 500mA anyCAP LDO

Part Details for ADP3335ARM-2.5-RL7

ADP3335ARM-2.5-RL7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADP3335ARM-2.5-RL7 Part Data Attributes

ADP3335ARM-2.5-RL7 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
ADP3335ARM-2.5-RL7 Rochester Electronics LLC 2.5 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, MO-187AA, MSOP-8
Pbfree Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code TSSOP
Package Description TSSOP, TSSOP8,.19
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.37 V
Dropout Voltage1-Nom 0.2 V
Input Voltage Absolute-Max 16 V
Input Voltage-Max 12 V
Input Voltage-Min 2.6 V
JESD-30 Code S-PDSO-G8
Length 3 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 2.5575 V
Output Voltage1-Min 2.4425 V
Output Voltage1-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm
Surface Mount YES
Technology BIPOLAR
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Voltage Tolerance-Max 2.3%
Width 3 mm

Alternate Parts for ADP3335ARM-2.5-RL7

This table gives cross-reference parts and alternative options found for ADP3335ARM-2.5-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3335ARM-2.5-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADP3335ARMZ-2.5-RL 2.5 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 Rochester Electronics LLC ADP3335ARM-2.5-RL7 vs ADP3335ARMZ-2.5-RL
ADP3335ARMZ-2.5-RL High Accuracy Ultralow Quiescent Current, 500 mA, anyCAP® Low Dropout Analog Devices Inc ADP3335ARM-2.5-RL7 vs ADP3335ARMZ-2.5-RL
ADP3335ARM-2.5-RL7 IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, MO-187AA, MSOP-8, Fixed Positive Single Output LDO Regulator Analog Devices Inc ADP3335ARM-2.5-RL7 vs ADP3335ARM-2.5-RL7
ADP3335ARM-2.5-RL IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, MO-187AA, MSOP-8, Fixed Positive Single Output LDO Regulator Analog Devices Inc ADP3335ARM-2.5-RL7 vs ADP3335ARM-2.5-RL
ADP3335ARMZ-2.5-RL72 IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Fixed Positive Single Output LDO Regulator Analog Devices Inc ADP3335ARM-2.5-RL7 vs ADP3335ARMZ-2.5-RL72
Part Number Description Manufacturer Compare
MIC5219-2.5BM5TR Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN Microchip Technology Inc ADP3335ARM-2.5-RL7 vs MIC5219-2.5BM5TR
MIC5219-2.5YM5 2.5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 Microchip Technology Inc ADP3335ARM-2.5-RL7 vs MIC5219-2.5YM5
MIC5219-2.5BM5 Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN Microchip Technology Inc ADP3335ARM-2.5-RL7 vs MIC5219-2.5BM5
ADP3335ARMZ-2.5-RL 2.5 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 Rochester Electronics LLC ADP3335ARM-2.5-RL7 vs ADP3335ARMZ-2.5-RL
ADP3335ACP-2.5-RL Fixed Positive LDO Regulator, 2.5V, 0.37V Dropout, BIPolar, PDSO8, LFCSP-8 Rochester Electronics LLC ADP3335ARM-2.5-RL7 vs ADP3335ACP-2.5-RL
ADP3335ARM-2.5-RL Fixed Positive LDO Regulator, 2.5V, 0.37V Dropout, BIPolar, PDSO8, MSOP-8 Rochester Electronics LLC ADP3335ARM-2.5-RL7 vs ADP3335ARM-2.5-RL
ADP3335ARM-2.5-RL IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, MO-187AA, MSOP-8, Fixed Positive Single Output LDO Regulator Analog Devices Inc ADP3335ARM-2.5-RL7 vs ADP3335ARM-2.5-RL
ADP3335ACP-2.5-RL7 2.5 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, 3 X 3 MM, LFCSP-8 Rochester Electronics LLC ADP3335ARM-2.5-RL7 vs ADP3335ACP-2.5-RL7
MIC5219-2.5YM5-TX Fixed Positive LDO Regulator Microchip Technology Inc ADP3335ARM-2.5-RL7 vs MIC5219-2.5YM5-TX
MIC5219-2.5BM5TR Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN Micrel Inc ADP3335ARM-2.5-RL7 vs MIC5219-2.5BM5TR

ADP3335ARM-2.5-RL7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP3335ARM-2.5-RL7 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP3335ARM-2.5-RL7 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of ADP3335ARM-2.5-RL7 would you like to use for your alert(s)?
  • Please alert me when ADP3335ARM-2.5-RL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADP3335ARM-2.5-RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP3335ARM-2.5-RL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADP3335ARM-2.5-RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP3335ARM-2.5-RL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP3335ARM-2.5-RL7 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: