Part Details for ADP3335ACP-2.5-RL by Rochester Electronics LLC
Overview of ADP3335ACP-2.5-RL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3335ACPZ-5-R7 | Analog Devices | 500mA anyCAP LDO | |
ADP3335ACPZ-3.3-RL | Analog Devices | 500mA anyCAP LDO | |
ADP3335ACPZ-1.8-R7 | Analog Devices | 500mA anyCAP LDO |
Part Details for ADP3335ACP-2.5-RL
ADP3335ACP-2.5-RL CAD Models
ADP3335ACP-2.5-RL Part Data Attributes
|
ADP3335ACP-2.5-RL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADP3335ACP-2.5-RL
Rochester Electronics LLC
Fixed Positive LDO Regulator, 2.5V, 0.37V Dropout, BIPolar, PDSO8, LFCSP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | LFCSP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.37 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.6 V | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.5575 V | |
Output Voltage1-Min | 2.4425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.3% | |
Width | 3 mm |
Alternate Parts for ADP3335ACP-2.5-RL
This table gives cross-reference parts and alternative options found for ADP3335ACP-2.5-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3335ACP-2.5-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5219-2.5BM5TR | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | ADP3335ACP-2.5-RL vs MIC5219-2.5BM5TR |
MIC5219-2.5YM5 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 | Microchip Technology Inc | ADP3335ACP-2.5-RL vs MIC5219-2.5YM5 |
MIC5219-2.5BM5 | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | ADP3335ACP-2.5-RL vs MIC5219-2.5BM5 |
ADP3335ARMZ-2.5-RL | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADP3335ACP-2.5-RL vs ADP3335ARMZ-2.5-RL |
ADP3335ARM-2.5-RL | Fixed Positive LDO Regulator, 2.5V, 0.37V Dropout, BIPolar, PDSO8, MSOP-8 | Rochester Electronics LLC | ADP3335ACP-2.5-RL vs ADP3335ARM-2.5-RL |
ADP3335ARM-2.5-RL | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, MO-187AA, MSOP-8, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP3335ACP-2.5-RL vs ADP3335ARM-2.5-RL |
ADP3335ACP-2.5-RL7 | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, 3 X 3 MM, LFCSP-8 | Rochester Electronics LLC | ADP3335ACP-2.5-RL vs ADP3335ACP-2.5-RL7 |
MIC5219-2.5YM5-TX | Fixed Positive LDO Regulator | Microchip Technology Inc | ADP3335ACP-2.5-RL vs MIC5219-2.5YM5-TX |
MIC5219-2.5BM5TR | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Micrel Inc | ADP3335ACP-2.5-RL vs MIC5219-2.5BM5TR |
ADP3335ARM-2.5-RL7 | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, MO-187AA, MSOP-8, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP3335ACP-2.5-RL vs ADP3335ARM-2.5-RL7 |