Part Details for MIC4832YML-TR by Microchip Technology Inc
Overview of MIC4832YML-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC4832YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1358
|
Newark | 220Vpp Low Noise El Driver 8 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC4832YML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3300 | Buy Now |
DISTI #
1611-MIC4832YML-CT-ND
|
DigiKey | IC EL LAMP DRIVER 1KHZ 8MLF Min Qty: 1 Lead time: 7 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT), Cut Tape (CT) |
3413 In Stock |
|
$1.0300 / $1.7000 | Buy Now |
DISTI #
MIC4832YML-TR
|
Avnet Americas | LED DRVR Boost 1-CH 220V 8-Pin VDFN T/R - Tape and Reel (Alt: MIC4832YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.2900 / $1.7000 | Buy Now |
DISTI #
998-MIC4832YMLTR
|
Mouser Electronics | LED Lighting Drivers 220Vpp Low Noise EL Driver RoHS: Compliant | 0 |
|
$1.2900 | Order Now |
DISTI #
V72:2272_07849254
|
Arrow Electronics | EL Lamp Driver 5.5V 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1046 Container: Cut Strips | Americas - 3473 |
|
$0.5607 / $1.4277 | Buy Now |
DISTI #
MIC4832YML-TR
|
Microchip Technology Inc | 220Vpp Low Noise EL Driver, Projected EOL: 2034-05-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2500 / $1.7000 | Buy Now |
|
Future Electronics | MIC4832 Series 5.5 V 75 uA Low Noise 220 VPP Output Voltage EL Driver - MLF-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $3.1300 | Buy Now |
DISTI #
25784335
|
Verical | EL Lamp Driver 5.5V 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1046 | Americas - 3473 |
|
$0.5607 | Buy Now |
|
NAC | 220Vpp Low Noise EL Driver - Package: 8 VDFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.3900 / $1.7100 | Buy Now |
Part Details for MIC4832YML-TR
MIC4832YML-TR CAD Models
MIC4832YML-TR Part Data Attributes
|
MIC4832YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4832YML-TR
Microchip Technology Inc
EL DISPLAY DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, GREEN, MLF-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MIC4832YML-TR
This table gives cross-reference parts and alternative options found for MIC4832YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4832YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4832YML | EL DISPLAY DRIVER, PDSO8 | Microchip Technology Inc | MIC4832YML-TR vs MIC4832YML |