-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MOSFET DVR 85V FULL BRIDGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1277
|
Newark | 85V Full Bridge Fet Driver 16 Vqfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC4606-2YML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0600 | Buy Now |
DISTI #
150-MIC4606-2YML-TRCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 16QFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2587 In Stock |
|
$2.0000 / $2.6300 | Buy Now |
DISTI #
MIC4606-2YML-TR
|
Avnet Americas | MOSFET Driver, Dual, Full Bridge, 1 A, 5.5 V to 16 V, 35 ns, 16 Pins, QFN-EP - Tape and Reel (Alt: MIC4606-2YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.0000 / $2.6300 | Buy Now |
DISTI #
998-MIC4606-2YMLTR
|
Mouser Electronics | Gate Drivers 85V Full Bridge FET Driver RoHS: Compliant | 4749 |
|
$2.0000 / $2.6300 | Buy Now |
DISTI #
MIC4606-2YML-TR
|
Microchip Technology Inc | 85V Full Bridge FET Driver, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7600 / $2.6300 | Buy Now |
|
Future Electronics | 85v full bridge fet driver RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$4.2800 | Buy Now |
|
Onlinecomponents.com | 85V Full-Bridge MOSFET Driver - Adaptive Dead Time - Shoot through Protection - Two PWM Inputs - 5.5 to 16V - -40°C to +125°C - 16-lead QFN - Tape&Reel RoHS: Compliant | 0 |
|
$1.8600 / $5.2200 | Buy Now |
|
NAC | 85V Full Bridge FET Driver - Package: 16 VQFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.1100 / $2.6000 | Buy Now |
DISTI #
MIC4606-2YML-TR
|
Avnet Silica | MOSFET Driver, Dual, Full Bridge, 1 A, 5.5 V to 16 V, 35 ns, 16 Pins, QFN-EP (Alt: MIC4606-2YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC4606-2YML-TR
|
EBV Elektronik | MOSFET Driver, Dual, Full Bridge, 1 A, 5.5 V to 16 V, 35 ns, 16 Pins, QFN-EP (Alt: MIC4606-2YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC4606-2YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4606-2YML-TR
Microchip Technology Inc
IC MOSFET DVR 85V FULL BRIDGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 5.25 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 5.25 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Turn-off Time | 0.095 µs | |
Turn-on Time | 0.095 µs | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MIC4606-2YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4606-2YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4606-2YML | Full Bridge Based MOSFET Driver | Microchip Technology Inc | MIC4606-2YML-TR vs MIC4606-2YML |
MIC4606-1YML | FULL BRDG BASED MOSFET DRIVER | Microchip Technology Inc | MIC4606-2YML-TR vs MIC4606-1YML |