MIC4606-2YML-TR
vs
MIC4606-2YML
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
QFN-16
|
QFN-16
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
7 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
High Side Driver |
YES
|
YES
|
Input Characteristics |
STANDARD
|
|
Interface IC Type |
FULL BRIDGE BASED MOSFET DRIVER
|
FULL BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code |
S-PQCC-N16
|
S-XQCC-N16
|
JESD-609 Code |
e4
|
|
Length |
4 mm
|
4 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Peak Current Limit-Nom |
1 A
|
1 A
|
Output Polarity |
TRUE
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC16,.16SQ,25
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max |
0.9 mm
|
0.9 mm
|
Supply Current-Max |
0.5 mA
|
|
Supply Voltage-Max |
16 V
|
16 V
|
Supply Voltage-Min |
5.25 V
|
5.25 V
|
Supply Voltage-Nom |
12 V
|
12 V
|
Supply Voltage1-Max |
16 V
|
16 V
|
Supply Voltage1-Min |
5.25 V
|
5.25 V
|
Supply Voltage1-Nom |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Turn-off Time |
0.095 µs
|
0.75 µs
|
Turn-on Time |
0.095 µs
|
0.75 µs
|
Width |
4 mm
|
4 mm
|
Base Number Matches |
1
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Screening Level |
|
TS 16949
|
|
|
|
Compare MIC4606-2YML-TR with alternatives
Compare MIC4606-2YML with alternatives