Part Details for MIC4420YMM-TR by Microchip Technology Inc
Overview of MIC4420YMM-TR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC4420YMM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1094
|
Newark | 8 Msop 3X3Mm T/R 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MIC4420YMM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 | Buy Now |
DISTI #
MIC4420YMM-CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
MIC4420YMM-TR
|
Avnet Americas | 6A HI-SPEED, HI-CURRENT SINGLE MOSFET DRIVER - Tape and Reel (Alt: MIC4420YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
998-MIC4420YMMTR
|
Mouser Electronics | Gate Drivers 6A Hi-Speed, Hi-Current Single MOSFET Driver RoHS: Compliant | 0 |
|
$1.1800 / $1.3600 | Order Now |
DISTI #
V72:2272_07848628
|
Arrow Electronics | Driver 6A 1-OUT Low Side Non-Inv 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2311 Container: Cut Strips | Americas - 12 |
|
$0.9899 / $1.0733 | Buy Now |
DISTI #
MIC4420YMM-TR
|
Microchip Technology Inc | 6A Hi-Speed, Hi-Current Single MOSFET Driver, Projected EOL: 2034-10-10 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0200 / $1.7500 | Buy Now |
|
Future Electronics | MIC4420 Series 2.5 Ohm 6 A Surface Mount Peak Low-Side MOSFET Driver - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$1.2100 | Buy Now |
|
Onlinecomponents.com | Driver 6A 1-OUT Low Side Non-Inv 8-Pin MSOP T/R RoHS: Compliant |
5000 On Order |
|
$1.2800 / $1.5000 | Buy Now |
DISTI #
67507819
|
Verical | Driver 6A 1-OUT Low Side Non-Inv 8-Pin MSOP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2311 | Americas - 12 |
|
$0.9899 / $1.0733 | Buy Now |
|
Ameya Holding Limited | MIC4420 Series 2.5 Ohm 6 A Surface Mount Peak Low-Side MOSFET Driver - MSOP-8 | 2250 |
|
RFQ |
Part Details for MIC4420YMM-TR
MIC4420YMM-TR CAD Models
MIC4420YMM-TR Part Data Attributes:
|
MIC4420YMM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4420YMM-TR
Microchip Technology Inc
6A BUF OR INV BASED MOSFET DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.16 µs | |
Width | 3 mm |
Alternate Parts for MIC4420YMM-TR
This table gives cross-reference parts and alternative options found for MIC4420YMM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4420YMM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4420BMMT&R | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, MSOP-8 | Micrel Inc | MIC4420YMM-TR vs MIC4420BMMT&R |
MIC4420YMM | 6A BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4420YMM-TR vs MIC4420YMM |
MIC4420BMMT&R | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, MSOP-8 | Microchip Technology Inc | MIC4420YMM-TR vs MIC4420BMMT&R |
MIC4420BMM | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, MSOP-8 | Micrel Inc | MIC4420YMM-TR vs MIC4420BMM |