Part Details for MIC4100YM by Microchip Technology Inc
Overview of MIC4100YM by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MIC4100YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1024
|
Newark | 100V Halfbridge Mosfet Driver 2A Source/Sink Current Cmos Input 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MIC4100YM Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 | Buy Now |
DISTI #
576-1183-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 17 Weeks Container: Tube |
36 In Stock |
|
$1.9000 / $2.5000 | Buy Now |
DISTI #
MIC4100YM
|
Avnet Americas | MOSFET DRVR 2A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC Tube - Rail/Tube (Alt: MIC4100YM) RoHS: Compliant Min Qty: 190 Package Multiple: 95 Lead time: 27 Weeks, 0 Days Container: Tube | 0 |
|
$1.9000 / $2.5000 | Buy Now |
DISTI #
998-MIC4100YM
|
Mouser Electronics | Gate Drivers 100V HalfBridge MOSFET Driver 2A SOURCE/SINK CURRENT CMOS INPUT RoHS: Compliant | 93 |
|
$1.9000 / $2.5000 | Buy Now |
DISTI #
V99:2348_07849557
|
Arrow Electronics | Driver 100V 2A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1644 | Americas - 65 |
|
$0.5270 / $2.0836 | Buy Now |
DISTI #
V36:1790_07849557
|
Arrow Electronics | Driver 100V 2A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1751 | Americas - 30 |
|
$1.8910 | Buy Now |
DISTI #
MIC4100YM
|
Microchip Technology Inc | 100V HalfBridge MOSFET Driver 2A SOURCE/SINK CURRENT CMOS INPUT, Projected EOL: 2034-03-14 RoHS: Compliant pbFree: Yes |
90 Alternates Available |
|
$1.8200 / $2.5000 | Buy Now |
|
Future Electronics | MIC4100 Series 3 Ohm 100 V SMT Half Bridge MOSFET Driver - SOIC-8L RoHS: Compliant pbFree: Yes Min Qty: 380 Package Multiple: 95 Lead time: 17 Container: Tube | 0Tube |
|
$2.0500 / $2.2000 | Buy Now |
|
Onlinecomponents.com | Driver 100V 2A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube RoHS: Compliant | 0 |
|
$1.6300 / $1.9000 | Buy Now |
DISTI #
26126393
|
Verical | Driver 100V 2A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1644 | Americas - 65 |
|
$2.0836 | Buy Now |
Part Details for MIC4100YM
MIC4100YM CAD Models
MIC4100YM Part Data Attributes
|
MIC4100YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4100YM
Microchip Technology Inc
2A HALF BRDG BASED MOSFET DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3.4 mA | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.045 µs | |
Turn-on Time | 0.045 µs | |
Width | 3.9 mm |
Alternate Parts for MIC4100YM
This table gives cross-reference parts and alternative options found for MIC4100YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4100YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5100BMA/NOPB | 2-A, 100-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-SOIC -40 to 125 | Texas Instruments | MIC4100YM vs LM5100BMA/NOPB |
MIC4100BMTR | Half Bridge Based MOSFET Driver, 2A, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4100YM vs MIC4100BMTR |
LM5100BMAX/NOPB | 2-A, 100-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-SOIC -40 to 125 | Texas Instruments | MIC4100YM vs LM5100BMAX/NOPB |
MIC4100YM-TR | 2A HALF BRDG BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4100YM vs MIC4100YM-TR |