-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 A HALF BRDG BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T4130
|
Newark | Ic, Mosfet Driver, No. Of Channels:2Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dip, Input Type:Inverting, Non-Inverting, Source Current:2A, Sink Current:2A, Product Range:-Rohs Compliant: Yes |Microchip MCP14E8-E/P Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 | Buy Now |
DISTI #
MCP14E8-E/P-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
270 In Stock |
|
$2.5900 | Buy Now |
DISTI #
MCP14E8-E/P
|
Avnet Americas | MOSFET DRVR 2A 2-OUT Lo Side Inv/Non-Inv 8-Pin PDIP Tube - Rail/Tube (Alt: MCP14E8-E/P) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.9600 / $2.5900 | Buy Now |
DISTI #
579-MCP14E8-E/P
|
Mouser Electronics | Gate Drivers 3A MOSFET Driver RoHS: Compliant | 158 |
|
$1.9600 / $2.5900 | Buy Now |
DISTI #
MCP14E8-E/P
|
Microchip Technology Inc | 2AMP DUAL INVERTING AND NON-INVERTING WITH ENABLE POWER DRIVER, Projected EOL: 2039-03-28 RoHS: Compliant pbFree: Yes |
2150 Alternates Available |
|
$1.8800 / $2.5900 | Buy Now |
DISTI #
70048203
|
RS | IC, MOSFET DRIVER, 2A COMPLEMENTARY, DUAL OUTPUT, -40 TO 125C, PDIP-8 | Microchip Technology Inc. MCP14E8-E/P RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 / $2.5900 | RFQ |
|
Future Electronics | MCP14E Series 2.0 A 18 V Dual Complimentary Power MOSFET Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Lead time: 8 Container: Tube | 0Tube |
|
$2.5400 / $2.7600 | Buy Now |
|
Onlinecomponents.com | Driver 2A 2-OUT Low Side Inv/Non-Inv Automotive 8-Pin PDIP Tube RoHS: Compliant | 2100 Factory Stock |
|
$1.6600 / $1.9900 | Buy Now |
DISTI #
MCP14E8-E/P
|
TME | IC: driver, MOSFET gate driver, DIP8, 2A, Ch: 2, 4.5÷18V Min Qty: 1 | 0 |
|
$1.9300 / $2.4500 | RFQ |
|
Ameya Holding Limited | IC: driver, MOSFET gate driver, DIP8, 2A, Channels: 2, 4.5÷18V | 2330 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP14E8-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14E8-E/P
Microchip Technology Inc
2 A HALF BRDG BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 2 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.1 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP14E8-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14E8-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14E6-E/P | 2 A HALF BRDG BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | MCP14E8-E/P vs MCP14E6-E/P |
LM5100BMAX/NOPB | 2-A, 100-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-SOIC -40 to 125 | Texas Instruments | MCP14E8-E/P vs LM5100BMAX/NOPB |
MIC4100BMTR | Half Bridge Based MOSFET Driver, 2A, PDSO8, SOIC-8 | Microchip Technology Inc | MCP14E8-E/P vs MIC4100BMTR |
MCP14E8T-E/MF | 2 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | MCP14E8-E/P vs MCP14E8T-E/MF |
MCP14E8-E/MF | 2 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | MCP14E8-E/P vs MCP14E8-E/MF |
MCP14E8T-E/SN | 2 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP14E8-E/P vs MCP14E8T-E/SN |
MCP14E7-E/P | 2 A HALF BRDG BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | MCP14E8-E/P vs MCP14E7-E/P |
LM5100BMA/NOPB | 2-A, 100-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-SOIC -40 to 125 | Texas Instruments | MCP14E8-E/P vs LM5100BMA/NOPB |
MIC4100YM | 2A HALF BRDG BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MCP14E8-E/P vs MIC4100YM |
MCP14E6-E/MF | 2 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | MCP14E8-E/P vs MCP14E6-E/MF |