Part Details for MIC38HC45YN by Microchip Technology Inc
Overview of MIC38HC45YN by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC38HC45YN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y1987
|
Newark | Monolithic Smps Controller 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip MIC38HC45YN Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 | Buy Now |
DISTI #
2156-MIC38HC45YN-ND
|
DigiKey | BICMOS 1 A CURRENT-MODE PWM CONT Min Qty: 174 Container: Bulk MARKETPLACE PRODUCT |
174 In Stock |
|
$1.9000 | Buy Now |
DISTI #
MIC38HC45YN-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8DIP Min Qty: 250 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5500 | Buy Now |
DISTI #
MIC38HC45YN
|
Avnet Americas | MONOLITHIC SMPS CONTROLLER - Rail/Tube (Alt: MIC38HC45YN) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.5500 / $2.0500 | Buy Now |
DISTI #
998-MIC38HC45YN
|
Mouser Electronics | Switching Controllers Monolithic SMPS Controller RoHS: Compliant | 208 |
|
$1.5500 / $2.0500 | Buy Now |
DISTI #
MIC38HC45YN
|
Microchip Technology Inc | Monolithic SMPS Controller, Projected EOL: 2034-02-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4800 / $2.0500 | Buy Now |
|
Onlinecomponents.com | Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube RoHS: Compliant | 0 |
|
$1.3400 / $1.6700 | Buy Now |
|
NAC | Monolithic SMPS Controller - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Tube | 0 |
|
$1.6500 / $2.0300 | Buy Now |
|
Master Electronics | Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube RoHS: Compliant | 0 |
|
$1.3400 / $1.6700 | Buy Now |
Part Details for MIC38HC45YN
MIC38HC45YN CAD Models
MIC38HC45YN Part Data Attributes:
|
MIC38HC45YN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC38HC45YN
Microchip Technology Inc
IC,SMPS CONTROLLER,CURRENT-MODE,BICMOS,DIP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 6 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MIC38HC45YN
This table gives cross-reference parts and alternative options found for MIC38HC45YN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38HC45YN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC38HC45BN | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MIC38HC45YN vs MIC38HC45BN |
MIC38C45BN | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MIC38HC45YN vs MIC38C45BN |