Part Details for MIC2291YD5TX by Microchip Technology Inc
Overview of MIC2291YD5TX by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MIC2291YD5TX
MIC2291YD5TX CAD Models
MIC2291YD5TX Part Data Attributes
|
MIC2291YD5TX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2291YD5TX
Microchip Technology Inc
IC,LASER DIODE/LED DRIVER,TSOP,5PIN,PLASTIC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G5 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL |
Alternate Parts for MIC2291YD5TX
This table gives cross-reference parts and alternative options found for MIC2291YD5TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2291YD5TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2291YD5TR | LED DISPLAY DRIVER, PDSO5, LEAD FREE, TSOT-23, 5 PIN | Micrel Inc | MIC2291YD5TX vs MIC2291YD5TR |
MIC2291BD5TR | LED Driver, 3-Segment, PDSO5, TSOT-23, 5 PIN | Micrel Inc | MIC2291YD5TX vs MIC2291BD5TR |
MIC2291BD5TR | LED Driver, 3-Segment, PDSO5, TSOT-23, 5 PIN | Microchip Technology Inc | MIC2291YD5TX vs MIC2291BD5TR |
MIC2291BD5 | LED Driver, 3-Segment, PDSO5, TSOT-23, 5 PIN | Microchip Technology Inc | MIC2291YD5TX vs MIC2291BD5 |
MIC2291BD5 | LED Driver, 3-Segment, PDSO5, TSOT-23, 5 PIN | Micrel Inc | MIC2291YD5TX vs MIC2291BD5 |